6N137TSR2VM
High Speed 10MBit/s Logic Gate Optocouplers. ONSSPCISTNJZ8E4V;
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| AND | ||
| 260 °C | ||
| 10 MBd | ||
| 50 mA | ||
| 30 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8SMD | ||
| T/R | ||
| 1.7 V | ||
| 5 V | ||
| Industrial |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |