4N32SM
6-Pin DIP General Purpose Photodarlington Optocoupler. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 4N32SM
Secondary Manufacturer Part#: 4N32SM
- RoHS 10 Compliant
- Tariff Charges
The 4N32SM is a 1-channel 6-pin general purpose Photodarlington Optocoupler for use with low power logic circuits and solid state relays. It has a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
- High sensitivity to low input drive current
- Meets or exceeds all JEDEC registered specifications
- 850V Peak working insulation voltage
- 6000V Highest allowable over voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 mA | ||
| Matte Tin | ||
| 260 | ||
| 150 mA | ||
| 30 V | ||
| 5250 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| DC | ||
| 6PDIP SMD White | ||
| 6 | ||
| 8.89 x 6.6 x 3.53 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |