2V7002WT1G
N-Channel Small Signal MOSFET 60V, 340mA, 1.6O Power MOSFET 60V, 340mA, 1.6 Ohm, N-Channel.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2V7002WT1G
Secondary Manufacturer Part#: 2V7002WT1G
- RoHS 10 Compliant
- Tariff Charges
Automotive Power MOSFET ideal for low power applications. 60V, 340mA, 1.6 Ohm, Single N-Channel, SC-70. AEC-Q101 Qualified MOSFET and PPAP capable suitable for automotive applications.
- Small Footprint Surface Mount Package
- Low RDS(on)
- This is a Pb-Free Device
- ESD Protected
- 2V Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 310 mA | ||
| 1.6 Ohm | ||
| 60 V | ||
| 2.5 V | ||
| 3 | ||
| 150 °C | ||
| 280 mW | ||
| PowerTrench | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |