2SD1628G-TD-E
Bipolar Transistor, 20V, 5A, Low VCE(sat), NPN Single PCP hFE 280-560. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SD1628G-TD-E
Secondary Manufacturer Part#: 2SD1628G-TD-E
- RoHS 10 Compliant
- Tariff Charges
2SD1628 is Bipolar Transistor, 20V, 5A, Low VCE(sat), NPN Single PCP for High-Current Switching Applications.
- Low saturation voltage
- High hFE
- Large current capacity
- Very small size making it easy to provide highdensity, small-sized hybrid ICs
- Halogen free compliance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 V | ||
| 5 A | ||
| 280 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |