2SA2222SG
Bipolar Transistor, -50V, -10A, Low VCE(sat), PNP TO-220F-3FS Bipolar Transistor, -50V, -10A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA2222SG
Secondary Manufacturer Part#: 2SA2222SG
- RoHS 10 Compliant
- Tariff Charges
2SA2222SG is Bipolar Transistor, -50V, -10A, Low VCE(sat), PNP TO-220F-3FS for High-Current Switching Applications.
- Adoption of MBIT process
- Large current capacity (IC=-10A)
- Low collector-to-emitter saturation voltage (VCE(sat)=-250mV(typ))
- High-speed switching (tf=22ns(typ))
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 10 A | ||
| 150 | ||
| 3 | ||
| 150 °C | ||
| 25 W | ||
| SC-67 | ||
| Through Hole | ||
| PNP | ||
| 230 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |