2SA2016-TD-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 7 A | ||
| 200 | ||
| 4 | ||
| 150 °C | ||
| 3.5 W | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | ||
| 290 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |