2N7002L
N-Channel Small Signal MOSFET 60V 115mA 7.5 O N-Channel MOSFET 60V 115mA 7.5 ?
- RoHS 10 Compliant
- Tariff Charges
2N7002L is a N-channel, small signal MOSFET in a 3 pin SOT-23 package.
- Drain-source voltage is 60VDC
- Drain current is 115mA
- Maximum drain-source on-state resistance is 7.5 at 10V, 500mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 115 | ||
| 7.5 | ||
| 60 | ||
| 2.5 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |