2N5038G
1.0 A, 80 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
The 2N5038G is a 20A NPN Silicon Transistor with fast switching speeds and high current capacity. It is ideally suit these parts for use in switching regulators, inverters, wide-band amplifiers and power oscillators in many applications.
- 0.5µs Maximum high speed (tf)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 V | ||
| 20 A | ||
| 20 | ||
| 2 | ||
| 200 °C | ||
| 140 W | ||
| 2NXXXX | ||
| TO-204 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |