2N3906TAR
200 mA, 40 V PNP Small Signal Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N3906TAR
Secondary Manufacturer Part#: 2N3906TAR
- RoHS 10 Compliant
- Tariff Charges
The 2N3906 is a PNP General Purpose Amplifier This device is designed for general purpose amplifier and switching applications at collector currents of 10 mA to 100 mA.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 200 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 625 mW | ||
| TO-92 | ||
| Through Hole | ||
| PNP | ||
| 250 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |