2N3904TF
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 625 mW, TO-92, Through Hole
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N3904TF
Secondary Manufacturer Part#: 2N3904TF
- RoHS 10 Compliant
- Tariff Charges
2N3904TF is a NPN general purpose amplifier. This device is designed as a general-purpose amplifier and switch. The useful dynamic range extends to 100mA as a switch and to 100MHz as an amplifier.
- 40V minimum collector-emitter breakdown voltage T IC = 1.0mA, IB = 0
- 60V minimum collector-base breakdown voltage at IC = 10µA, IE = 0
- 6V minimum emitter-base breakdown voltage at IE = 10µA, IC = 0
- TO-92 3L package
- Operating junction temperature range from -55 to 150°C
- 50nA maximum base cut-off current at VCE = 30V, VEB = 3V
- 50nA maximum collector cut-off current at VCE = 30V, VEB = 3V
- 300 max DC current gain at C = 10mA, VCE = 1.0V
- 5.0dB maximum noise figure at IC = 100µA, VCE = 5.0V, RS = 1Kohm, f = 10Hz to 15.7KHz
- 35ns max rose time and delay time at VCC = 3.0V, VBE = 0.5V, IC = 10mA, IB1 = 1.0mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 200 mA | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 625 mW | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |