2N3055AG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N3055AG
Secondary Manufacturer Part#: 2N3055AG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 15 A | ||
| 2.5 | ||
| 2 | ||
| 200 °C | ||
| 115 W | ||
| TO-204 | ||
| Through Hole | ||
| NPN | ||
| 6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |