PDP SEO Portlet

1SV264-TL-E

RF Diode, PIN, 50 V, 50 mA, rs = 2.5 O (typ), Dual MCP. ONSSPCTRNSTJF1A7U;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: 1SV264-TL-E
Secondary Manufacturer Part#: 1SV264-TL-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1SV264 is PIN Diode, 50V, 50mA, rs=2.5 Ohm(typ), Dual MCP for VHF, UHF and AGC Applications.

  • Series connection of 2 elements in an ultlasmall package facilitates high-density mounting and permits 1SV264-applied equipment to be made smaller
  • Small interterminal capacitance(C=0.23pF typ)
  • Small forward series resistance(rs=2.5O typ)

Technical Attributes

Find Similar Parts

Description Value
0.4
SOT-323
Dual Series
Surface Mount
50
950
3
125 °C
100
2.5
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000