1N914BWT
Small Signal Diode, Single, 75 V, 1 V, 4 ns
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1N914BWT
Secondary Manufacturer Part#: 1N914BWT
- RoHS 10 Compliant
- Tariff Charges
The 1N914BWT is a high conductance fast switching Small Signal Diode with matte tin-plated lead terminals and green mould compound case. This product is general usage and suitable for many different applications.
- Fast switching device (TRR 4.0ns)
- Flat lead, surface mount device under 0.70mm height
- Extremely small outline plastic package SOD523F
- Moisture level sensitivity 1
- Pb-free version
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 mA | ||
| SOD-523F | ||
| Single | ||
| Surface Mount | ||
| 1 V | ||
| 2 | ||
| 150 °C | ||
| 75 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |