1N4933RLG
50 V, 1.0 A Fast Recovery Rectifier
Click image to enlarge
Manufacturer:onsemi
Product Category:
分立器件, 二极管和整流器, 快速和超快恢复整流器
Avnet Manufacturer Part #: 1N4933RLG
Secondary Manufacturer Part#: 1N4933RLG
- RoHS 10 Compliant
- Tariff Charges
Axial-lead, Fast Recovery Rectifiers are designed for special applications such as dc power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and free wheeling diodes. A complete line of fast recovery rectifiers having typical recovery time of 150 nanoseconds providing high efficiency at frequencies to 250 kHz.
- Working Peak Reverse Voltage 50 V
- Shipped in plastic bags, 1000 per bag.
- Available Tape and Reeled, 5000 per reel, by adding a "RL"" suffix to the part number
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| Axial Leaded | ||
| Single | ||
| 30 | ||
| 1.2 | ||
| 2 | ||
| 150 °C | ||
| 50 | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |