1N4003RLG
Standard Recovery Rectifier, 200 V, 1.0 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
分立器件, Rectifiers, 标准恢复整流器
Avnet Manufacturer Part #: 1N4003RLG
- RoHS 10 Compliant
- Tariff Charges
- Working Peak Reverse Voltage 200 V
- Shipped in Plastic Bags, 1000 per bag
- Available Tape and Reeled, 5000 per reel, by adding a “RL” suffix to the part number
- Available in Fan-Fold Packaging, 3000 per box, by adding a “FF” suffix to the part number
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| Axial Leaded | ||
| null | ||
| Through Hole | ||
| 30 A | ||
| 1.1 V | ||
| 2 Pins | ||
| 150 °C | ||
| 30 A | ||
| null | ||
| null | ||
| 200 V | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |