PDP SEO Portlet

XJ8A-0211

Conn Jumper SKT 2 POS 2.54mm ST

Official logo for Omron
Manufacturer:Omron
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: XJ8A-0211
Secondary Manufacturer Part#: XJ8A-0211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-profile, Economical Circuit Jumper Plugs

¦ Low profiles that are only 5.8 mm (XJ8) and 6.8 mm (XG8S/T) high on the board. ¦ 2.54-mm high-density grid can be mounted horizontally or vertically. ¦ From Single-row up to Triple-row Connectors. ¦ Through-holes handle 0.8-mm wires. ¦ Designed for easy insertion and protection against accidental removal. ¦ Highly-reliable 2-point contacts. ¦ Thin Plug Housing (XJ8) employs flame-resistant PPS resin. ¦ XJ8 Connectors conform to UL standards (file no. E103202).

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Phosphor Bronze
Gold
Black
2 POS
1
-55 to 105 °C
2.5400 mm
4.4 mm
5 x 4.4 x 2.4 mm
2.4 mm
5 mm
Jumper

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 240 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
0+
$0.00000