SS-5-FT
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 5A 125VAC 14VDC 0.49N Screw Mount
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: SS-5-FT
Secondary Manufacturer Part#: SS-5-FT
- RoHS 10 Compliant
- Tariff Charges
The Omron SS series are subminiature basic switches. These switches offer high reliability and security. A variety of models are available with operating force ranging from low to high.
- Switching capacity of 10.1A at 250VAC, 5A at 125VAC, 0.1A at 30VDC
- Pin plunger, hinge, long hinge, simulated roller , hinge roller lever actuators available
- Solder, quick connect, PCB terminals available
- Operating force is 0.06N, 0.12N, 1.47N, 0.49N, 0.25N, 0.16N, 0.08N, 0.39N based on ordering
- SPDT, SPST-NC, SPST-NO contact configuration
- Two split springs ensure a high stability and durability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver | ||
| Silver | ||
| Screw Mount | ||
| -25 to 85 °C | ||
| SPDT | ||
| 19.8 x 6.4 x 19.5 mm | ||
| N.O./N.C. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |