G6C-2114P-US-12VDC
Electromechanical Relay SPST-NO/SPST-NC 8A 12VDC 720Ohm Through Hole
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: G6C-2114P-US-12VDC
Secondary Manufacturer Part#: G6C-2114P-US-12VDC
- RoHS 10 Compliant
- Tariff Charges
Miniature High Capacity Relays with SPST-NO 10A and SPST-NO + SPST-NC 8A
• SPST-NO 10A and SPST-NO + SPST-NC 8A for power switching and output that satisfy the needs for space-saving. • Small High-capacity Relays Compact: 20 × 15 × 10 mm (L × W × H). • Low power consumption: 200 mW. • Ultrasonically cleanable models is available. • Exclusive P6C model for sockets is now available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 720 Ohm | ||
| Silver | ||
| 1.2 Vdc | ||
| Through Hole | ||
| 10 ms | ||
| -25 to 70 °C | ||
| 20 x 15 x 10 mm | ||
| Non-Latching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85444921 |
| Schedule B: | 85444921 |