G5V-1-DC5
Relay Signal SPDT 125VAC 5VDC Through Hole Tube
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G5V-1-DC5
Secondary Manufacturer Part#: G5V-1-DC5
- RoHS 10 Compliant
- Tariff Charges
The G5V-1-DC5 is an ultra-miniature Low Signal Relay with highly sensitive SPDT contact configuration for signal circuits. Relay is made of fully-sealed construction offering environment resistance. It is ideal for use in telecommunications, security and computer/ peripheral equipment.
- Ultra-miniature Relay
- SPDT Contact Configuration
- PCB Terminals
- Fully-sealed Construction Offering Environment Resistance
- Conforms to FCC Part 68 Requirements for Coil to Contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 mA | ||
| SPDT | ||
| Silver Gold Alloy | ||
| 5 V | ||
| Tin-Silver-Copper | ||
| 125 V | ||
| 1 A | ||
| 1 A | ||
| 60 V | ||
| 4 Vdc | ||
| Through Hole | ||
| -40 to 70 to 70 °C | ||
| 6 | ||
| 12.5 x 7.5 x 10 mm | ||
| G5V-1 | ||
| PC Pin | ||
| Signal Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |