PDP SEO Portlet

G5Q-14 DC24

Power Relay SPDT 277VAC 24VDC Through Hole Tray

Official logo for Omron
Manufacturer:Omron
Avnet Manufacturer Part #: G5Q-14 DC24
Secondary Manufacturer Part#: G5Q-14 DC24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A Miniature Power Relay with 1-pole 10A Switching Capacity

• Compact single pole relay. • Excellent switching performance for a variety of loads. • Small, yet provide 8-kV impulse withstand voltage (between coil and contacts). • Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW) • Coil insulation system: Class F (UL1446). • IEC/EN 60335-1 conformed. (-HA Model)

Technical Attributes

Find Similar Parts

Description Value
16.7 mA
SPDT
Silver Alloy
24 V
277 V
10 A
5 A
30 V
18 Vdc
Through Hole
-40 to 105 to 85 °C
5
20.3 x 10.3 x 16.2 mm
G5Q
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  1500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $: