G5NB-1A4-EL-HA DC12
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: G5NB-1A4-EL-HA DC12
Secondary Manufacturer Part#: G5NB-1A4-EL-HA DC12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.7 mA | ||
| 720 Ohm | ||
| SPST-NO | ||
| Silver Alloy | ||
| 12 V | ||
| 250 V | ||
| 7 A | ||
| 5 A | ||
| 30 V | ||
| 9 V | ||
| 0.2 W | ||
| 1.2 V | ||
| Through Hole | ||
| 10 ms | ||
| -40 to 85 °C | ||
| 4 | ||
| 20.4 x 7 x 15 mm | ||
| Non-Latching | ||
| PC Pins | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.41.00.20 |
| Schedule B: | 8536.41.00.20 |