G4A-1A-PE DC24
Electromechanical Relay SPST-NO 20A 24VDC 640Ohm Through Hole
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G4A-1A-PE DC24
Secondary Manufacturer Part#: G4A-1A-PE DC24
- RoHS 10 Compliant
- Tariff Charges
Miniature Single-pole Relay with 80A Surge Current and 20A Switching Current
• Capable of Switching Motor Load of 80-A Surge Current and 20A Switching/Cut-off Current • Miniature, relay with high switching power and long endurance. • Creepage distance conforms to UL and CSA standards. • Highly noise-resistive insulation materials employed. • Standard model available with flux protection construction.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver Tin Oxide | ||
| 250 V | ||
| Through Hole | ||
| -25 to 60 °C | ||
| 30.5 x 16 x 26.8 mm | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |