PDP SEO Portlet

G4A-1A-PE DC12

Electromechanical Relay SPST-NO 20A 12VDC 160Ohm Through Hole

Product Category: 机电, 继电器, 其他继电器
Avnet Manufacturer Part #: G4A-1A-PE DC12
Secondary Manufacturer Part#: G4A-1A-PE DC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Miniature Single-pole Relay with 80A Surge Current and 20A Switching Current

• Capable of Switching Motor Load of 80-A Surge Current and 20A Switching/Cut-off Current • Miniature, relay with high switching power and long endurance. • Creepage distance conforms to UL and CSA standards. • Highly noise-resistive insulation materials employed. • Standard model available with flux protection construction.

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
250 V
Through Hole
-20 to 60 °C
30.5 x 16 x 26.8 mm
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000