PDP SEO Portlet

G3VM-601EY

Relay SSR 50mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP SMT

Official logo for Aratas (Formerly Omron Components)
Avnet Manufacturer Part #: G3VM-601EY
Secondary Manufacturer Part#: G3VM-601EY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The G3VM-601EY is a SMD analogue-switching MOSFET Relay with surface mounting terminals and a dielectric strength of 5kVAC between I/O using optical isolation.

  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Gold
260
1.3 V
Surface Mount
0.1 A
MOSFET
AC|DC
6PDIP SMT
6
7.12 x 6.4 x 3.65 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444921
Schedule B: 85444921
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $: