G3VM-351A
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin PDIP
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-351A
Secondary Manufacturer Part#: G3VM-351A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Through Hole | ||
| 0.12 A | ||
| 4PDIP | ||
| 4 | ||
| 4.58 x 6.4 x 3.65 mm | ||
| No | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85444921 |
| Schedule B: | 85444921 |