PDP SEO Portlet

G3PA-240B-VD DC5-24

SOLID STATE RELAY WITH VDE

Official logo for Aratas (Formerly Omron Components)
Avnet Manufacturer Part #: G3PA-240B-VD DC5-24
Secondary Manufacturer Part#: G3PA-240B-VD DC5-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The G3PA-240B-VD DC5-24 is a 1-phase Solid State Relay with SPST-NO contact, zero crossing switching mode and screw terminals. This G3PA-series DIN-rail mount relay features integrated built-in heat sink increases service life and reliability for frequently cycling circuits. Operation indicator turns on when control power is applied. The relay with replaceable triac output cartridge simplifies maintenance. Downsizing achieved through optimum design of heat sink. Built-in linking brackets for dense side-by-side mounting.

  • Phototriac coupler isolation
  • Zero cross function reduces initial inrush load currents
  • Extremely thin
  • 1.6VRMS Maximum output ON voltage drop
  • 4000VAC for one minute Dielectric strength
  • -30 to 80°C Ambient operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $: