G2RL-1-24VDC
Power Relay SPDT 440VAC 24VDC Through Hole Tube
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: G2RL-1-24VDC
Secondary Manufacturer Part#: G2RL-1-24VDC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.7 mA | ||
| 1.44 Ohm | ||
| SPDT | ||
| Silver Alloy | ||
| 24 V | ||
| 440 V | ||
| 12 A | ||
| 12 A | ||
| 300 V | ||
| 18 Vdc | ||
| 2.4 Vdc | ||
| Through Hole | ||
| 15 ms | ||
| -40 to 85 °C | ||
| 5 | ||
| 28.8 x 12.5 x 15.5 mm | ||
| Non-Latching | ||
| G2RL | ||
| PC Pins | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85444921 |
| Schedule B: | 85444921 |