B3U-1100P
Tactile Switch, B3U Series, Top Actuated, Surface Mount, Round Button, 153 gf, 50mA at 12VDC
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3U-1100P
Secondary Manufacturer Part#: B3U-1100P
- RoHS 10 Compliant
- Tariff Charges
The B3U1100P is an ultra-small surface-mount Tactile Switch with ground terminals, silver-plated contacts and high contact reliability. The tactile switch feature smallest class in the industry for high-density mounting of compact devices. This tactile switch is designed for high-density mounting.
- Black plunger
- Top-actuated operation
- 100mO Maximum contact resistance
- 100MO Minimum insulation resistance
- 250VAC at 50/60Hz for one minute Dielectric strength
- IP40 Protection rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Silver | ||
| Non-Illuminated | ||
| Silver | ||
| 260 | ||
| 50 mA | ||
| 12 V | ||
| 200,000 Cycles | ||
| Surface Mount | ||
| 153 g/m | ||
| -25 to 70 to 70 °C | ||
| 3 | ||
| SPST | ||
| 3 x 2.5 x 1.6 mm | ||
| B3U | ||
| N.O. | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509040 |