B3SL-1005P
Tactile Switch, B3SL, Top Actuated, Surface Mount, Round Button, 357 gf, 50mA at 12VDC
- RoHS 10 Compliant
- Tariff Charges
The B3SL1005P is a single-pole single-throw (SPST) middle-stroke Tactile Switch with a sealed structure, NO contact, crisp feel and a blue plunger. The surface-mount flat type tactile switch features sealed construction conforming to IP67 (IEC 60529) provides high contact reliability in dusty environments.
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 250VAC at 50/60Hz for one minute Dielectric strength
- 3.4mm Height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 50 mA | ||
| 12 V | ||
| Surface Mount | ||
| -25 to 90 °C | ||
| SPST | ||
| 6.5 x 7 x 3.4 mm | ||
| N.O. | ||
| J-Bend |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |