B3S-1002P
Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 300000Cycles 2.26N SMD Emboss T/R
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3S-1002P
Secondary Manufacturer Part#: B3S-1002P
- RoHS 10 Compliant
- Tariff Charges
Surface-mounting Switches with a Sealed Structure for High Reliability. Available on Embossed Tape
• Sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water. (* Excluding the terminal section.) • Surface-mounting terminals for high-density mounting. • Ground terminal available to protec
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Silver | ||
| Non-Illuminated | ||
| 50 mA | ||
| 24 V | ||
| 300000 Cycles | ||
| Surface Mount | ||
| 2.26 N | ||
| -25 to 70 °C | ||
| 4 | ||
| SPST | ||
| 6.6 x 9 x 4.3 mm mm | ||
| B3S | ||
| N.O. | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |