PDP SEO Portlet

B3S-1002

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 2.26N SMD Bag

Official logo for Omron
Manufacturer:Omron
Avnet Manufacturer Part #: B3S-1002
Secondary Manufacturer Part#: B3S-1002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface-mounting Switches with a Sealed Structure for High Reliability. Available on Embossed Tape

• Sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water. (* Excluding the terminal section.) • Surface-mounting terminals for high-density mounting. • Ground terminal available to protect against static electricity. • Available in embossed taping packages for automatic mounting.

Technical Attributes

Find Similar Parts

Description Value
50 mA
24 V
Surface Mount
-25 to 70 °C
SPST
6.6 x 9 x 4.3 mm
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: