B3FS-1012P
Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 300000Cycles 150gf SMD Emboss T/R
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: B3FS-1012P
Secondary Manufacturer Part#: B3FS-1012P
- RoHS 10 Compliant
- Tariff Charges
6 × 6-mm Surface-mounting Switches for High-density Mounting. Available on Embossed Tape
• Provide a sharp click and high durability. • Tape packing style also available. • B32-series Key Tops mount to models with projected plungers.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Silver | ||
| Non-Illuminated | ||
| Silver | ||
| 250 | ||
| 50 mA | ||
| 24 V | ||
| 300,000 Cycles | ||
| Surface Mount | ||
| 150 g/m | ||
| -25 to 70 to 70 °C | ||
| 4 | ||
| SPST | ||
| 6.3 x 6.3 x 4.3 mm | ||
| B3FS | ||
| N.O. | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |