UVT020A0X3-SRZ
Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 110 W, 600 mV, 5.5 V, 20 A, 3 V, 14.4 V, Adjustable, Programmable

- RoHS 10 Compliant
- Tariff Charges
The 20A Analog MicroDLynxTM power modules are non-isolated dc-dc converters that can deliver up to 20A of output current. These modules operate over a wide range of input voltage (VIN = 3Vdc-14.4Vdc) and provide a precisely regulated output voltage from 0.6Vdc to 5.5Vdc, programmable via an external resistor. Features include remote On/Off, adjustable output voltage, over current and over temperature protection. The module also includes the Tunable LoopTM feature that allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area
- Compliant to RoHS EU Directive 2011/65/EU (Z versions)
- Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this produc twill no longer be RoHS compliant (non-Z versions)
- Compliant to IPC-9592 (September 2008), Category 2, Class II
- DOSA based
- Wide Input voltage range (3Vdc-14.4Vdc)
- Output voltage programmable from 0.6Vdc to 5.5Vdc via external resistor
- Tunable LoopTM to optimize dynamic output voltage response
- Flexible output voltage sequencing EZ-SEQUENCE
- Power Good signal
- Fixed switching frequency with capability of external synchronization
- Output over current protection (non-latching)
- Over temperature protection
- Remote On/Off
- Ability to sink and source current
- Cost efficient open frame design
- Small size: 20.32 mm x 11.43 mm x 8.5 mm (0.8 in x 0.45 in x 0.334 in) <
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Adjustable, Programmable | ||
DOSA, Open Frame | ||
14.4 V | ||
3 V | ||
-40 to 85 °C | ||
20 A | ||
20 A | ||
110 W | ||
0.6 to 5.5 V | ||
5.5 V | ||
600 mV | ||
Industrial & ITE | ||
20.32 mm | ||
20.32 x 11.43 x 8.5 mm | ||
8.5 mm | ||
11.43 mm |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | PARTS... |
Schedule B: | PARTS... |