NRF7002-QFAA-R7
Wi-Fi 6 companion IC with integrated RF
- RoHS 10 Compliant
- Tariff Charges
NRF7002-QFAA-R7 is a low-power Wi-Fi 6 companion IC providing seamless connectivity and Wi-Fi-based locationing. This Wi-Fi 6 companion IC is a highly integrated IC designed to enable the integration of Wi-Fi 6 connectivity into a wide variety of applications. The IC provides a low power and cost-effective solution for adding the latest Wi-Fi 6 technology to products, allowing them to benefit from high speeds, improved range, and greater reliability offered by the latest Wi-Fi standard. It features a 2.4GHz and 5GHz radio with low power consumption for extended battery life. The IC also has advanced security features included to help protect user data. Additionally, the IC supports a wide variety of host controllers and can be used with both Linux and RTOS operating systems. Application includes battery operated Wi-Fi products, smart city and smart agriculture, smart home, industrial sensors, asset tracking, and wearables and medical.
- Low-power and secure Wi-Fi for the IoT
- Ideal coexistence with Bluetooth LE
- Supported in nRF connect SDK
- Target wake time (TWT), WPA3 personal/enterprise
- SPI / QSPI, Wi-Fi 6 station (STA)
- Complies with 802.11a/b/g/n/ac/ax, 1 spatial stream (SS)
- 20MHz channel bandwidth
- 64 QAM (MCS7), 86Mbps PHY throughput
- OFDMA (downlink and uplink), BSS colouring, co-existence interfaces
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |