PDP SEO Portlet

NRF7000-QFAA-R7

Companion IC with RF for passive and active Wi-Fi scanning

Official logo for Nordic Semiconductor
Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF7000-QFAA-R7
Secondary Manufacturer Part#: NRF7000-QFAA-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF7000-QFAA-R7 is a low-power Wi-Fi 6 companion IC providing seamless connectivity and Wi-Fi-based locationing. It is a highly integrated IC designed to enable the integration of Wi-Fi 6 connectivity into a wide variety of applications. It provides a low power and cost-effective solution for adding the latest Wi-Fi 6 technology to products, allowing them to benefit from high speeds, improved range, and greater reliability offered by the latest Wi-Fi std. nRF7002 features a 2.4GHz and 5GHz radio with low power consumption for extended battery life. It has advanced security features included to help protect user data. It is designed to be the ideal Wi-Fi companion IC to Nordic’s nRF52840, nRF5340, and to nRF91 series devices. It supports a wide variety of host controllers and can be used with both Linux and RTOS operating systems. Application includes battery operated Wi-Fi products, smart city and smart agriculture, smart home, industrial sensors, asset tracking, wearables and medical.

  • 2.4GHz and 5GHz dual-band, low-power and secure Wi-Fi for the IoT
  • Ideal coexistence with Bluetooth LE, supported in nRF connect SDK
  • Target wake time (TWT), WPA3 personal/enterprise
  • SPI / QSPI, Wi-Fi 6 station (STA), complies with 802.11a/b/g/n/ac/ax
  • 1 spatial stream (SS), 20MHz channel bandwidth
  • 64 QAM (MCS7), 86Mbps PHY throughput
  • OFDMA (downlink and uplink), BSS colouring
  • Co-existence interfaces
  • nRF connect SDK, Wi-Fi locationing

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: