NRF52833-QIAA-R
Bluetooth 5.1 2.4GHz transceiver
- RoHS 10 Compliant
- Tariff Charges
The ultra-low power nRF52833 is a multiprotocol SoC with a Bluetooth 5.1 Direction Finding capable radio, qualified for operation at an extended temperature range of -40°C to 105°C. It supports Bluetooth 5.1, Bluetooth mesh, 802.15.4, Thread, Zigbee, and proprietary 2.4 GHz protocols.
The nRF52833 is the 5th addition to the industry leading nRF52 Series SoC family and is built around a 64 MHz Arm Cortex-M4 with FPU, and has 512 KB flash and 128 KB RAM memory available for higher value applications. The extended temperature range up to 105°C, a generous amount of memory, and dynamic multiprotocol support ensures the nRF52833 is an ideal device for a wide range of commercial and industrial applications, including professional lighting and asset tracking. A 1:4 RAM to Flash ratio and +8 dBm output power make the nRF52833 suitable for advanced wearables or smart home applications where robust coverage is important.
It includes a range of analog and digital interfaces such as NFC-A, ADC, Full-speed 12 Mbps USB 2.0, High-speed 32 MHz SPI, UART/SPI/TWI, PWM, I2S and PDM, and has a 1.7 V to 5.5 V supply voltage range, which enables powering the device from rechargeable batteries or over USB. The two-stage LDO regulator and a DC-DC converter, together with the automated power management system help deliver low power numbers even in more advanced applications.
- 64 MHz Arm Cortex-M4 with FPU
- 512 KB Flash + 128 KB RAM
- Bluetooth 5.1 radio
- Direction Finding
- Long Range
- Bluetooth mesh
- +8 dBm TX power
- -95 dBm sensitivity (1 Mbps)
- 4.8 mA in TX (0 dBm)
- 4.6 mA in RX (1 Mbps)
- Integrated balun with single-ended output
- IEEE 802.15.4 radio support
- Thread
- Zigbee
- Extended temperature range: -40°C to 105°C
- 1.7-5.5 V supply voltage range
- Integrated DC-DC regulator
- Full-speed 12 Mbps USB
- NFC-A tag
- 128 bit AES/ECB/CCM/AAR accelerator
- 12-bit 200 ksps ADC
- High speed 32 MHz SPI
- Full range of digital interfaces with EasyDMA
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | null |
| Schedule B: | null |