NRF52832-CIAA-R7
Bluetooth 2.4GHz transceiver 512KB Flash
Click image to enlarge
Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF52832-CIAA-R7
Secondary Manufacturer Part#: NRF52832-CIAA-R7
- RoHS 10 Compliant
- Tariff Charges
The nRF52832 Preview is a powerful multiprotocol single chip solutions for ULP wireless applications. It incorporates Nordic’s latest best-in-class performance radio transceiver, an ARM Cortex M4F CPU and 512kB flash and 64kB RAM memory. The nRF52832 Preview supports Bluetooth Smart (formerly known as Bluetooth low energy), ANT and 2.4GHz proprietary protocol stacks. The device also has a NFC-A tag interface for OOB pairing.
- Multi-protocol 2.4GHz radio 32-bit ARM Cortex M4F processor
- 512kB flash + 64kB RAM Software stacks available as downloads
- Application development independent from protocol stack
- On-air compatible with nRF51, nRF24AP and nRF24L
- Series Programmable output power from +4dBm to -20dBm
- RSSI RAM mapped FIFOs using EasyDMA
- Dynamic on air payload length up to 256 Bytes
- Flexible and configurable 32 pin GPIO
- Programmable Peripheral Interface – PPI Simple ON/OFF global power modes
- Full set of digital interfaces including: SPI/2-wire/UART/PDM/ I2S, all with EasyDMA 12-bit/200KSPS ADC 128-bit AES ECB/CCM/AAR co-processor Quadrature demodulator
- Low cost external crystal 32MHz ± 40ppm for Bluetooth, ± 50ppm for ANT
- Low power 32MHz crystal and RC oscillators
- Ultra low-power 32kHz crystal and RC oscillators
- Wide supply voltage range (1.7 V to 3.6 V)
- On-chip DC/DC buck converter
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |