NRF52811-QCAA-R7
RF Transceiver, 2.5 GHz, 2 MBPS, QFN-32, -40 °C to 85 °C
Click image to enlarge
Manufacturer:Nordic Semiconductor
Product Category:
RF & Wireless, RF & Wireless ICs, Wireless SoC
Avnet Manufacturer Part #: NRF52811-QCAA-R7
Secondary Manufacturer Part#: NRF52811-QCAA-R7
- RoHS 10 Compliant
- Tariff Charges
NRF52811-QCAA-R7 is a Bluetooth® 5.1, IEEE 802.15.4-2006, 2.4GHz transceiver. Typical applications include computer peripherals and I/O devices: mouse, keyboard, mobile HID, CE remote controls, network processor: wearables, virtual reality headsets, health and medical, enterprise lighting: industrial, commercial, retail, beacons, connectivity device in multi-chip solutions.
- On-air compatible with nRF52, nRF51, nRF24L, and nRF24AP series
- Angle-of-arrival (AoA) and angle-of-departure (AoD) direction finding using Bluetooth®
- Single-ended antenna output (on-chip balun), I2C compatible 2-wire interface
- 4.6mA peak current in TX (0dBm), 4.6mA peak current in RX
- 1.7V to 3.6V supply voltage range
- Fully automatic LDO and DC/DC regulator system
- Support for concurrent multi-protocol, up to 32 general purpose I/O pins
- 4-channel pulse width modulator (PWM) unit with EasyDMA
- Digital microphone interface (PDM), 3x 32-bit timer with counter mode
- 24kB RAM, 192kB flash memory, -91dBm sensitivity
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |