PDP SEO Portlet

NRF52811-QCAA-R

Bluetooth 5.1 2.4GHz Transceiver 192KB Flash, Compatible with nRF Cloud Services

Official logo for Nordic Semiconductor
Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF52811-QCAA-R
Secondary Manufacturer Part#: NRF52811-QCAA-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF52811-QCAA-R is a Bluetooth® 5.1, IEEE 802.15.4-2006, 2.4GHz transceiver. Applications computer peripherals and I/O devices, CE remote controls, network processor, health and medical, enterprise lighting, beacons, connectivity device in multi-chip solutions.

  • Bluetooth® 5.1, IEEE 802.15.4-2006, 2.4GHz transceiver
  • ARM® Cortex® M4 32bit processor, 64MHz, flexible power management
  • On-air compatible with nRF52, nRF51, nRF24L, and nRF24AP series
  • 1.7V to 3.6V supply voltage range
  • 4-channel pulse width modulator (PWM) unit with EasyDMA
  • 3x 32bit timer with counter mode, 2x SPI with EasyDMA, I2C compatible
  • 64 level comparator, temperature sensor
  • Quadrature decoder (QDEC), AES HW encryption with EasyDMA, 2x real-time counter (RTC)
  • Fully automatic LDO and DC/DC regulator system
  • Serial wire debug (SWD

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: 8525601050
Schedule B: 8525601025
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
1+
$0.00000