PDP SEO Portlet

NRF51802-QCAA-R

Bluetooth Low energy 2.4G transceiver SOC 256KB Flash

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF51802-QCAA-R
Secondary Manufacturer Part#: NRF51802-QCAA-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The nRF51822, nRF51422, and nRF51802 devices from Nordic Semiconductor are powerful, highly flexible, multiprotocol SoCs designed for Bluetooth® low energy, ANT, and 2.4 GHz ultra-low power wireless applications. The devices are built around an ARM® Cortex™ CPU and integrate fully compliant Bluetooth low energy and ANT stacks. The devices also include a rich selection of analog and digital peripherals - such as ADC, serial interfaces, PWM, and quadrature demodulator - that can be used in a wide range of ultra-low power applications.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: 8542310001
Schedule B: 8525601025
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
1+
$0.00000