PDP SEO Portlet

NRF51422-QFAC-R7

Bluetooth Low Energy 2.4GHz Transceiver 256KB Flash

Official logo for Nordic Semiconductor
Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF51422-QFAC-R7
Secondary Manufacturer Part#: NRF51422-QFAC-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF51422-QFAC-R7 is a multiprotocol Bluetooth low energy and ANT/ANT+ and 2.4GHz proprietary system-on-chip. It uses the 32-bit ARM Cortex M0 MCU, together with extensive flash availability. Code density and execution speed are considerably greater than for 8/16-bit platforms. The Programmable Peripheral Interconnect (PPI) system provides a 16-channel bus for direct and autonomous system peripheral communication without CPU intervention. The application includes Bluetooth low energy applications, wearables, beacons, accessories, smart home, ANT/ANT+ Sensor networks, wearable sensors, computer peripherals, CE remote controls for TV, STB and media systems, proximity and security alert tags, sports and fitness sensors, healthcare and lifestyle sensors, game controllers and computers, toys and electronic games, domestic/industrial control and data acquisition, intelligent domestic appliances.

  • Multiprotocol 2.4GHz radio, 32-bit ARM Cortex-M0 processor
  • 256kB/128kB flash and 32kB/16kB RAM, pin compatible with other nRF51 series devices
  • Application development independent from protocol stack, on-chip DC-DC converter
  • Programmable output power from +4dBm to -20dBm, RSSI, flexible power management for all peripherals
  • RAM mapped FIFOs using EasyDMA, flexible, configurable GPIO, simple ON/OFF global power mode
  • Programmable peripheral interconnect, full set of digital interfaces SPI/2-wire/UART
  • Dynamic on-air payload length up to 256 bytes, 10-bit ADC, 128-bit AES/ECB/CCM/AAR co-processor
  • Quadrature demodulator, low cost external 16MHz ±60ppm, low power 16MHz crystal and RC oscillators
  • Ultra low power 32KHz crystal and RC oscillators, wide supply voltage range from 1.8V to 3.6V
  • QFN-48 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$0.00000