PDP SEO Portlet

R5110S102C-E2-KE

Processor Supervisor 1.86V 1.6V to 5.5V 18-Pin HSOP T/R

Official logo for Nisshinbo Micro Devices
Avnet Manufacturer Part #: R5110S102C-E2-KE
Secondary Manufacturer Part#: R5110S102C-E2-KE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Yes
Tin
Yes
36 V
3900 mW
290 ms
1.86 V
3.5 V
1.74 V
1.6 to 5.5 V
Surface Mount
1
1
25 uA
-40 to 125 °C
Active Low|Active High|Open Drain
18HSOP
18
No
5.2 x 4.4 x 1.4 mm
No
Automotive
HSOP
14 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000