R5106N291A-TR-AE
Processor Supervisor 2.929V 0.9V to 6V 6-Pin SOT-23 T/R
Manufacturer:Nisshinbo Micro Devices
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: R5106N291A-TR-AE
Secondary Manufacturer Part#: R5106N291A-TR-AE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| Matte Tin | ||
| No | ||
| 260 °C | ||
| 6 V | ||
| 830 mW | ||
| 485 ms | ||
| 2.929 V | ||
| 0.9 V | ||
| 2.871 V | ||
| 0.9 to 6 V | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 11 uA | ||
| -40 to 125 °C | ||
| Active High|Open Drain | ||
| 6SOT-23 | ||
| 6 | ||
| No | ||
| 2.9 x 1.6 x 1.1 mm | ||
| No | ||
| Automotive | ||
| SOT-23 | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |