R3200L064A-E2
Voltage Supervisor, Active Low, Open Drain, 1.65 V to 5.5 V, 0.9 s, 300 mV to 1.4025 V, 8 Pins, DFN
Manufacturer:Nisshinbo Micro Devices
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: R3200L064A-E2
Secondary Manufacturer Part#: R3200L064A-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.7 s | ||
| DFN | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| Active Low, Open Drain | ||
| 1.4025V | ||
| 300mV | ||
| 5.5 V | ||
| 1.65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |