PDP SEO Portlet

R3152N101B-TR-AE

Power Film Capacitor, 3300 pF, 700 V, 2 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Avnet Manufacturer Part #: R3152N101B-TR-AE
Secondary Manufacturer Part#: R3152N101B-TR-AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3300 pF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Double Metallized PP
9500 V/us
0.193 Ohm
GRADE II (Test Condition A)
15 mm
110 °C
-55 °C
31 A
11 mm
18 mm
R76 Series
5 mm
AEC-Q200
1.3 A
700 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250070
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: