PDP SEO Portlet

NJM78M12DL1A-TE1

LDO Voltage Regulator, Fixed, 40 V, Single Output, 12 V, 500 mA, 3 Pins, TO-252

Official logo for Nisshinbo Micro Devices
Avnet Manufacturer Part #: NJM78M12DL1A-TE1
Secondary Manufacturer Part#: NJM78M12DL1A-TE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TO-252
Surface Mount
40 V
1
3
85 °C
-40 °C
500mA
Fixed
12V
Positive Output
12V 500mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: