PDP SEO Portlet

UUD0J102MNL1GS

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 6.3 V, 5000 hours @ 105°C, Polar

Official logo for Nichicon
Manufacturer:Nichicon
Avnet Manufacturer Part #: UUD0J102MNL1GS
Secondary Manufacturer Part#: UUD0J102MNL1GS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Chip type, low impedance temperature range up to +105°C
  • Designed for surface mounting on high density PC board
  • Applicable to automatic mounting machine fed with carrier tape
  • Compliant to the RoHS directive (2011/65/EU).

Technical Attributes

Find Similar Parts

Description Value
1,000 µF
20%
Radial Can - SMD
Solder
5000 hours @ 105°C
105 °C
-55 °C
Polar
8 mm
10 mm
8 x 10
AEC-Q200
450 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00
Schedule B: 8532.22.00
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000