UPW1C471MPD6TD
Aluminum Electrolytic Capacitor, 470uF, 16V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 0.17 Ohm | ||
| 5 mm | ||
| 3000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 12.5 mm | ||
| 760 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |