UHE1H561MHD6
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 560 uF | ||
| 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 0.15 Ohm | ||
| 7.5 mm | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 18 mm | ||
| 15 mm | ||
| 18 x 15 | ||
| 1930 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |