UCS2W680MNY9
Aluminum Electrolytic Capacitor, 68 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Click image to enlarge
Manufacturer:Nichicon
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: UCS2W680MNY9
Secondary Manufacturer Part#: UCS2W680MNY9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 68 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -25 °C | ||
| Polar | ||
| 12.5 mm | ||
| 50 mm | ||
| CS Series | ||
| 1.34 A | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |